
5AGXFB5K4F40C5G | |
|---|---|
DigiKey Part Number | 544-5AGXFB5K4F40C5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXFB5K4F40C5G |
Description | IC FPGA 704 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 704 23625728 420000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 158491 | |
Number of Logic Elements/Cells | 420000 | |
Total RAM Bits | 23625728 | |
Number of I/O | 704 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA, FC (40x40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 3.504,61381 € | 73.596,89 € |
| Unit Price without VAT: | 3.504,61381 € |
|---|---|
| Unit Price with VAT: | 4.170,49043 € |

