5AGXFB3H4F40I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 4.012,89571 €
Datasheet
Arria V GX Field Programmable Gate Array (FPGA) IC 704 19822592 362000 1517-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXFB3H4F40I3N

DigiKey Part Number
5AGXFB3H4F40I3N-ND
Manufacturer
Manufacturer Product Number
5AGXFB3H4F40I3N
Description
IC FPGA 704 I/O 1517FBGA
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 704 19822592 362000 1517-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
19822592
Mfr
Number of I/O
704
Series
Voltage - Supply
1.12V ~ 1.18V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
17110
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
362000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGXFB3H4F40I3GAltera05AGXFB3H4F40I3G-ND4.012,89571 €Direct
Obsolete
This product is no longer manufactured. View Substitutes