Arria V GX Field Programmable Gate Array (FPGA) IC 544 13284352 190000 1152-BBGA, FCBGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXFA5H4F35I3G

DigiKey Part Number
5AGXFA5H4F35I3G-ND
Manufacturer
Manufacturer Product Number
5AGXFA5H4F35I3G
Description
IC FPGA 544 I/O 1152FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 544 13284352 190000 1152-BBGA, FCBGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
13284352
Mfr
Number of I/O
544
Series
Voltage - Supply
1.12V ~ 1.18V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8962
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
190000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
241.952,32708 €46.855,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.952,32708 €
Unit Price with VAT:2.323,26923 €