
5AGXBA3D4F27I5G | |
|---|---|
DigiKey Part Number | 5AGXBA3D4F27I5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXBA3D4F27I5G |
Description | IC FPGA 336 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 336 11746304 156000 672-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7362 | |
Number of Logic Elements/Cells | 156000 | |
Total RAM Bits | 11746304 | |
Number of I/O | 336 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 948,69925 € | 37.947,97 € |
| Unit Price without VAT: | 948,69925 € |
|---|---|
| Unit Price with VAT: | 1.128,95211 € |

