5AGXBA1D4F31C4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 551,38259 €
Datasheet
Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXBA1D4F31C4N

DigiKey Part Number
5AGXBA1D4F31C4N-ND
Manufacturer
Manufacturer Product Number
5AGXBA1D4F31C4N
Description
IC FPGA 416 I/O 896FBGA
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
8666112
Mfr
Number of I/O
416
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3537
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
75000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGXBA1D4F31C4GAltera05AGXBA1D4F31C4G-ND551,38259 €Direct
Obsolete
This product is no longer manufactured. View Substitutes