5AGXBA1D4F27I5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 478,79275 €
Datasheet
Arria V GX Field Programmable Gate Array (FPGA) IC 336 8666112 75000 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXBA1D4F27I5

DigiKey Part Number
5AGXBA1D4F27I5-ND
Manufacturer
Manufacturer Product Number
5AGXBA1D4F27I5
Description
IC FPGA 336 I/O 672FBGA
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 336 8666112 75000 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3537
Number of Logic Elements/Cells
75000
Total RAM Bits
8666112
Number of I/O
336
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

73In Stock
Ships from Flip Electronics