5AGTMC3D3F31I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 1.632,44519 €
Datasheet
Arria V GT Field Programmable Gate Array (FPGA) IC 416 11746304 156000 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGTMC3D3F31I3N

DigiKey Part Number
5AGTMC3D3F31I3N-ND
Manufacturer
Manufacturer Product Number
5AGTMC3D3F31I3N
Description
IC FPGA 416 I/O 896FBGA
Customer Reference
Detailed Description
Arria V GT Field Programmable Gate Array (FPGA) IC 416 11746304 156000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
11746304
Mfr
Number of I/O
416
Series
Voltage - Supply
1.12V ~ 1.18V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7362
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
156000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGTMC3D3F31I3GAltera05AGTMC3D3F31I3G-ND1.632,44519 €Direct
Obsolete
This product is no longer manufactured. View Substitutes