5AGTFD7K3F40I5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 6.722,74333 €
Datasheet
Arria V GT Field Programmable Gate Array (FPGA) IC 704 27695104 504000 1517-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGTFD7K3F40I5N

DigiKey Part Number
5AGTFD7K3F40I5N-ND
Manufacturer
Manufacturer Product Number
5AGTFD7K3F40I5N
Description
IC FPGA 704 I/O 1517FBGA
Customer Reference
Detailed Description
Arria V GT Field Programmable Gate Array (FPGA) IC 704 27695104 504000 1517-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
27695104
Mfr
Number of I/O
704
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
23780
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
504000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGTFD7K3F40I5GAltera0544-5AGTFD7K3F40I5G-ND6.722,74333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes