5AGTFD7K3F40I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 7.677,52095 €
Datasheet
Arria V GT Field Programmable Gate Array (FPGA) IC 704 27695104 504000 1517-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGTFD7K3F40I3N

DigiKey Part Number
5AGTFD7K3F40I3N-ND
Manufacturer
Manufacturer Product Number
5AGTFD7K3F40I3N
Description
IC FPGA 704 I/O 1517FBGA
Customer Reference
Detailed Description
Arria V GT Field Programmable Gate Array (FPGA) IC 704 27695104 504000 1517-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
23780
Number of Logic Elements/Cells
504000
Total RAM Bits
27695104
Number of I/O
704
Voltage - Supply
1.12V ~ 1.18V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes