5AGTFC7H3F35I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 2.856,65333 €
Datasheet
Arria V GT Field Programmable Gate Array (FPGA) IC 544 15470592 242000 1152-BBGA, FCBGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGTFC7H3F35I3N

DigiKey Part Number
5AGTFC7H3F35I3N-ND
Manufacturer
Manufacturer Product Number
5AGTFC7H3F35I3N
Description
IC FPGA 544 I/O 1152FBGA
Customer Reference
Detailed Description
Arria V GT Field Programmable Gate Array (FPGA) IC 544 15470592 242000 1152-BBGA, FCBGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
15470592
Mfr
Number of I/O
544
Series
Voltage - Supply
1.12V ~ 1.18V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11460
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
242000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGTFC7H3F35I3GAltera05AGTFC7H3F35I3G-ND2.856,65333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes