
1SX280LU3F50I2VGAS | |
|---|---|
DigiKey Part Number | 544-1SX280LU3F50I2VGAS-ND |
Manufacturer | |
Manufacturer Product Number | 1SX280LU3F50I2VGAS |
Description | IC FPGA STRATIX 10 2397FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 2397-FBGA, FC (50x50) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 2800K Logic Elements |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 2397-BBGA, FCBGA |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | Supplier Device Package 2397-FBGA, FC (50x50) |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 20.262,24333 € | 60.786,73 € |
| Unit Price without VAT: | 20.262,24333 € |
|---|---|
| Unit Price with VAT: | 24.112,06956 € |

