
1SX110HN2F43I2VG | |
|---|---|
DigiKey Part Number | 544-1SX110HN2F43I2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SX110HN2F43I2VG |
Description | IC FPGA STRATIX 10 1760FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 1100K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 1100K Logic Elements |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 1760-BBGA, FCBGA |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | Supplier Device Package 1760-FBGA (42.5x42.5) |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10.231,25000 € | 30.693,75 € |
| Unit Price without VAT: | 10.231,25000 € |
|---|---|
| Unit Price with VAT: | 12.175,18750 € |

