Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 850K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX085HN1F43E2LG

DigiKey Part Number
544-1SX085HN1F43E2LG-ND
Manufacturer
Manufacturer Product Number
1SX085HN1F43E2LG
Description
IC FPGA STRATIX 10 1760FBGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 850K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.5GHz
Packaging
Tray
Primary Attributes
FPGA - 850K Logic Elements
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
1760-BBGA, FCBGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Supplier Device Package
1760-FBGA (42.5x42.5)
RAM Size
256KB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
310.612,12333 €31.836,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10.612,12333 €
Unit Price with VAT:12.628,42676 €