
1SX040HH2F35I2VG | |
|---|---|
DigiKey Part Number | 544-1SX040HH2F35I2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SX040HH2F35I2VG |
Description | IC FPGA STRATIX10SX 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Stratix® 10 SX FPGA - 400K Logic Elements 1.5GHz 1152-FBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz | |
Primary Attributes | FPGA - 400K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 1152-BBGA, FCBGA | |
Supplier Device Package | 1152-FBGA (35x35) | |
Number of I/O | 374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.911,93000 € | 8.735,79 € |
| Unit Price without VAT: | 2.911,93000 € |
|---|---|
| Unit Price with VAT: | 3.465,19670 € |

