
1ST280EY3F55E3XG | |
|---|---|
DigiKey Part Number | 544-1ST280EY3F55E3XG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST280EY3F55E3XG |
Description | IC FPGA 296 I/O 2912BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2800000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2800000 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 350000 | Supplier Device Package 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35.062,67667 € | 105.188,03 € |
| Unit Price without VAT: | 35.062,67667 € |
|---|---|
| Unit Price with VAT: | 41.724,58524 € |

