Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2800000 2912-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST280EY1F55I1VGAS

DigiKey Part Number
544-1ST280EY1F55I1VGAS-ND
Manufacturer
Manufacturer Product Number
1ST280EY1F55I1VGAS
Description
IC FPGA 296 I/O 2912BGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2800000 2912-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
350000
Number of Logic Elements/Cells
2800000
Number of I/O
296
Voltage - Supply
0.77V ~ 0.97V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2912-FBGA, FC (55x55)
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
Tray
QuantityUnit PriceExt Price
356.059,68667 €168.179,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56.059,68667 €
Unit Price with VAT:66.711,02714 €