
1ST250EY1F55E2VG | |
|---|---|
DigiKey Part Number | 544-1ST250EY1F55E2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST250EY1F55E2VG |
Description | IC FPGA 296 I/O 2912BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2500000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40.318,35667 € | 120.955,07 € |
| Unit Price without VAT: | 40.318,35667 € |
|---|---|
| Unit Price with VAT: | 47.978,84444 € |

