
1ST250EY1F55E1VG | |
|---|---|
DigiKey Part Number | 544-1ST250EY1F55E1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST250EY1F55E1VG |
Description | IC FPGA 296 I/O 2912BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2500000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 296 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47.037,64333 € | 141.112,93 € |
| Unit Price without VAT: | 47.037,64333 € |
|---|---|
| Unit Price with VAT: | 55.974,79556 € |

