
1ST250EU2F50E2LG | |
|---|---|
DigiKey Part Number | 544-1ST250EU2F50E2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST250EU2F50E2LG |
Description | IC FPGA 440 I/O 2397BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 2500000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 440 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 41.288,85667 € | 123.866,57 € |
| Unit Price without VAT: | 41.288,85667 € |
|---|---|
| Unit Price with VAT: | 49.133,73944 € |

