
1ST210EU3F50E3XG | |
|---|---|
DigiKey Part Number | 544-1ST210EU3F50E3XG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST210EU3F50E3XG |
Description | IC FPGA 440 I/O 2397BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 2100000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2100000 |
Mfr | Number of I/O 440 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 262500 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27.535,50333 € | 82.606,51 € |
| Unit Price without VAT: | 27.535,50333 € |
|---|---|
| Unit Price with VAT: | 32.767,24896 € |

