
1ST165EU3F50I3XG | |
|---|---|
DigiKey Part Number | 544-1ST165EU3F50I3XG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST165EU3F50I3XG |
Description | IC FPGA 440 I/O 2397BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 1650000 |
Mfr | Number of I/O 440 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 206250 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 30.816,63000 € | 92.449,89 € |
| Unit Price without VAT: | 30.816,63000 € |
|---|---|
| Unit Price with VAT: | 36.671,78970 € |

