Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST165EU2F50I2VGAS

DigiKey Part Number
544-1ST165EU2F50I2VGAS-ND
Manufacturer
Manufacturer Product Number
1ST165EU2F50I2VGAS
Description
IC FPGA 440 I/O 2397BGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Cells
1650000
Mfr
Number of I/O
440
Series
Voltage - Supply
0.77V ~ 0.97V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
206250
Supplier Device Package
2397-FBGA, FC (50x50)
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
Tray
QuantityUnit PriceExt Price
334.392,54667 €103.177,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34.392,54667 €
Unit Price with VAT:40.927,13054 €