Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST165EU2F50I1VG

DigiKey Part Number
544-1ST165EU2F50I1VG-ND
Manufacturer
Manufacturer Product Number
1ST165EU2F50I1VG
Description
IC FPGA 440 I/O 2397BGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
206250
Number of Logic Elements/Cells
1650000
Number of I/O
440
Voltage - Supply
0.77V ~ 0.97V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2397-FBGA, FC (50x50)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
338.188,33667 €114.565,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38.188,33667 €
Unit Price with VAT:45.444,12064 €