
1ST110ES1F50E2VG | |
|---|---|
DigiKey Part Number | 544-1ST110ES1F50E2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST110ES1F50E2VG |
Description | IC FPGA STRATIX10TX 2397FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 112197632 1325000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 112197632 |
Mfr | Number of I/O 440 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1325000 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26.175,27000 € | 78.525,81 € |
| Unit Price without VAT: | 26.175,27000 € |
|---|---|
| Unit Price with VAT: | 31.148,57130 € |

