
1ST085ES2F50I2LG | |
|---|---|
DigiKey Part Number | 544-1ST085ES2F50I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST085ES2F50I2LG |
Description | IC FPGA STRATIX10TX 2397FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 71303168 841000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 841000 | |
Total RAM Bits | 71303168 | |
Number of I/O | 440 | |
Voltage - Supply | 0.87V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 30.690,74000 € | 92.072,22 € |
| Unit Price without VAT: | 30.690,74000 € |
|---|---|
| Unit Price with VAT: | 36.521,98060 € |

