
1ST040EH2F35I1VG | |
|---|---|
DigiKey Part Number | 544-1ST040EH2F35I1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST040EH2F35I1VG |
Description | IC FPGA STRATIX10TX 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 384 31457280 378000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 378000 | |
Total RAM Bits | 31457280 | |
Number of I/O | 384 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5.890,12333 € | 17.670,37 € |
| Unit Price without VAT: | 5.890,12333 € |
|---|---|
| Unit Price with VAT: | 7.009,24676 € |

