
1ST040EH1F35E2LG | |
|---|---|
DigiKey Part Number | 544-1ST040EH1F35E2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST040EH1F35E2LG |
Description | IC FPGA STRATIX10TX 1152FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 384 31457280 378000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 31457280 |
Mfr | Number of I/O 384 |
Series | Voltage - Supply 0.87V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 378000 | Supplier Device Package 1152-FBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5.893,73333 € | 17.681,20 € |
| Unit Price without VAT: | 5.893,73333 € |
|---|---|
| Unit Price with VAT: | 7.013,54266 € |

