
1SG280LN2F43E2VGAS | |
|---|---|
DigiKey Part Number | 544-1SG280LN2F43E2VGAS-ND |
Manufacturer | |
Manufacturer Product Number | 1SG280LN2F43E2VGAS |
Description | IC FPGA 688 I/O 1760FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 688 2800000 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2800000 |
Mfr | Number of I/O 688 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 350000 | Supplier Device Package 1760-FBGA (42.5x42.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17.086,98333 € | 51.260,95 € |
| Unit Price without VAT: | 17.086,98333 € |
|---|---|
| Unit Price with VAT: | 20.333,51016 € |

