
1SG280HU3F50I3VG | |
|---|---|
DigiKey Part Number | 544-1SG280HU3F50I3VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG280HU3F50I3VG |
Description | IC FPGA 704 I/O 2397BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2800000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2800000 |
Mfr | Number of I/O 704 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 350000 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16.865,79000 € | 50.597,37 € |
| Unit Price without VAT: | 16.865,79000 € |
|---|---|
| Unit Price with VAT: | 20.070,29010 € |

