1SG280HU3F50E3VGS3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 14.055,69667 €
Datasheet
Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2800000 2397-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SG280HU3F50E3VGS3

DigiKey Part Number
544-1SG280HU3F50E3VGS3-ND
Manufacturer
Manufacturer Product Number
1SG280HU3F50E3VGS3
Description
IC FPGA 704 I/O 2397FBGA
Customer Reference
Detailed Description
Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2800000 2397-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Cells
2800000
Mfr
Number of I/O
704
Series
Voltage - Supply
0.77V ~ 0.97V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
350000
Supplier Device Package
2397-FBGA, FC (50x50)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SG280HU3F50E3VGAltera0544-1SG280HU3F50E3VG-ND14.055,69667 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes