
1SG280HH1F55E2LGS3 | |
|---|---|
DigiKey Part Number | 544-1SG280HH1F55E2LGS3-ND |
Manufacturer | |
Manufacturer Product Number | 1SG280HH1F55E2LGS3 |
Description | IC FPGA 1160 I/O 2912BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 1160 2800000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 350000 | |
Number of Logic Elements/Cells | 2800000 | |
Number of I/O | 1160 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.599,32000 € | 23.599,32 € |
| Unit Price without VAT: | 23.599,32000 € |
|---|---|
| Unit Price with VAT: | 28.083,19080 € |

