
1SG250HH3F55E2LG | |
|---|---|
DigiKey Part Number | 544-1SG250HH3F55E2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG250HH3F55E2LG |
Description | IC FPGA 1160 I/O 2912BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 1160 2500000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 1160 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15.943,05333 € | 47.829,16 € |
| Unit Price without VAT: | 15.943,05333 € |
|---|---|
| Unit Price with VAT: | 18.972,23346 € |

