
1SG250HH3F55E1VG | |
|---|---|
DigiKey Part Number | 544-1SG250HH3F55E1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG250HH3F55E1VG |
Description | IC FPGA 1160 I/O 2912BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 1160 2500000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 1160 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2912-FBGA, FC (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 14.878,96000 € | 44.636,88 € |
| Unit Price without VAT: | 14.878,96000 € |
|---|---|
| Unit Price with VAT: | 17.705,96240 € |

