
1SG211HN3F43I2VG | |
|---|---|
DigiKey Part Number | 544-1SG211HN3F43I2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG211HN3F43I2VG |
Description | IC FPGA 688 I/O 1760FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 688 2110000 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 263750 | |
Number of Logic Elements/Cells | 2110000 | |
Number of I/O | 688 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FBGA (42.5x42.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 13.435,07333 € | 40.305,22 € |
| Unit Price without VAT: | 13.435,07333 € |
|---|---|
| Unit Price with VAT: | 15.987,73726 € |

