
1SG065HH2F35E2LG | |
|---|---|
DigiKey Part Number | 544-1SG065HH2F35E2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG065HH2F35E2LG |
Description | IC FPGA STRATIX10GX 1152FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 392 51380224 612000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 51380224 |
Mfr | Number of I/O 392 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 612000 | Supplier Device Package 1152-FBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4.679,12333 € | 14.037,37 € |
| Unit Price without VAT: | 4.679,12333 € |
|---|---|
| Unit Price with VAT: | 5.568,15676 € |

