
1SD280PT3F55I3VG | |
|---|---|
DigiKey Part Number | 544-1SD280PT3F55I3VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SD280PT3F55I3VG |
Description | IC FPGA 816 I/O 2912FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 DX Field Programmable Gate Array (FPGA) IC 816 240123904 2753000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2753000 | |
Total RAM Bits | 240123904 | |
Number of I/O | 816 | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2912-FBGA (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27.288,56333 € | 81.865,69 € |
| Unit Price without VAT: | 27.288,56333 € |
|---|---|
| Unit Price with VAT: | 32.473,39036 € |

