
1SD280PT1F55E1VG | |
|---|---|
DigiKey Part Number | 544-1SD280PT1F55E1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SD280PT1F55E1VG |
Description | IC FPGA STRATIX10DX 2597FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 DX Field Programmable Gate Array (FPGA) IC 816 240123904 2753000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 240123904 |
Mfr | Number of I/O 816 |
Series | Voltage - Supply 0.87V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 2753000 | Supplier Device Package 2912-FBGA (55x55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 46.835,74667 € | 140.507,24 € |
| Unit Price without VAT: | 46.835,74667 € |
|---|---|
| Unit Price with VAT: | 55.734,53854 € |

