
1SD110PJ1F43I1VG | |
|---|---|
DigiKey Part Number | 544-1SD110PJ1F43I1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SD110PJ1F43I1VG |
Description | IC FPGA 528 I/O 1760FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 DX Field Programmable Gate Array (FPGA) IC 528 112197632 1325000 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 112197632 |
Mfr | Number of I/O 528 |
Series | Voltage - Supply 0.87V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1325000 | Supplier Device Package 1760-FBGA (42.5x42.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16.666,84333 € | 50.000,53 € |
| Unit Price without VAT: | 16.666,84333 € |
|---|---|
| Unit Price with VAT: | 19.833,54356 € |

