
10M50SAB610C8G | |
|---|---|
DigiKey Part Number | 544-10M50SAB610C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50SAB610C8G |
Description | FPGA MAX10 485I/O 610VPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 485 1677312 50000 610-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 485 | |
Voltage - Supply | 0.95V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 610-VPBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,17000 € | 204,17 € |
| 25 | 171,50760 € | 4.287,69 € |
| Unit Price without VAT: | 204,17000 € |
|---|---|
| Unit Price with VAT: | 242,96230 € |


