
10M50DDF672I7G | |
|---|---|
DigiKey Part Number | 544-10M50DDF672I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50DDF672I7G |
Description | IC FPGA/CPLD NV 500 I/O 672FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1677312 50000 672-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1677312 |
Mfr | Number of I/O 500 |
Series | Voltage - Supply 2.85V ~ 3.15V, 3.135V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3125 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 € | 309,72 € |
| 25 | 260,16080 € | 6.504,02 € |
| Unit Price without VAT: | 309,72000 € |
|---|---|
| Unit Price with VAT: | 368,56680 € |

