MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1677312 50000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DDF484I7G

DigiKey Part Number
544-10M50DDF484I7G-ND
Manufacturer
Manufacturer Product Number
10M50DDF484I7G
Description
IC FPGA/CPLD NV 360 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1677312 50000 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1677312
Mfr
Number of I/O
360
Series
Voltage - Supply
2.85V ~ 3.15V, 3.135V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3125
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
50000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1289,02000 €289,02 €
25242,77360 €6.069,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,02000 €
Unit Price with VAT:343,93380 €