
10M50DDF256I7G | |
|---|---|
DigiKey Part Number | 544-10M50DDF256I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50DDF256I7G |
Description | IC FPGA/CPLD NV 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 178 | |
Voltage - Supply | 2.85V ~ 3.15V, 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,47000 € | 266,47 € |
| 25 | 223,81880 € | 5.595,47 € |
| Unit Price without VAT: | 266,47000 € |
|---|---|
| Unit Price with VAT: | 317,09930 € |

