New Product
Image for 10M50DDB610I7G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DDB610I7G

DigiKey Part Number
544-10M50DDB610I7G-ND
Manufacturer
Manufacturer Product Number
10M50DDB610I7G
Description
FPGA MAX10 485I/O 610VPBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 485 1677312 50000 610-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
1677312
Mfr
Number of I/O
485
Series
Voltage - Supply
0.95V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
3125
Package / Case
Number of Logic Elements/Cells
50000
Supplier Device Package
610-VPBGA (19x19)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1322,62000 €322,62 €
25270,99800 €6.774,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,62000 €
Unit Price with VAT:383,91780 €