
10M50DAF672C7G | |
|---|---|
DigiKey Part Number | 10M50DAF672C7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M50DAF672C7G |
Description | IC FPGA 500 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1677312 50000 672-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 1677312 | |
Number of I/O | 500 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 181,47500 € | 7.259,00 € |
| Unit Price without VAT: | 181,47500 € |
|---|---|
| Unit Price with VAT: | 215,95525 € |

