MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1677312 50000 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DAF672C6GES

DigiKey Part Number
10M50DAF672C6GES-ND
Manufacturer
Manufacturer Product Number
10M50DAF672C6GES
Description
IC FPGA 500 I/O 672FBGA
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1677312 50000 672-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1677312
Mfr
Number of I/O
500
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3125
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
50000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.