MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40DDF672I7G

DigiKey Part Number
544-10M40DDF672I7G-ND
Manufacturer
Manufacturer Product Number
10M40DDF672I7G
Description
IC FPGA/CPLD NV 500 I/O 672FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1290240
Mfr
Number of I/O
500
Series
Voltage - Supply
2.85V ~ 3.15V, 3.135V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2500
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
40000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1205,34000 €205,34 €
25172,46920 €4.311,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,34000 €
Unit Price with VAT:244,35460 €