MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40DDF672C8G

DigiKey Part Number
544-10M40DDF672C8G-ND
Manufacturer
Manufacturer Product Number
10M40DDF672C8G
Description
IC FPGA/CPLD NV 500 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2500
Number of Logic Elements/Cells
40000
Total RAM Bits
1290240
Number of I/O
500
Voltage - Supply
2.85V ~ 3.15V, 3.135V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1155,93000 €155,93 €
25130,99040 €3.274,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,93000 €
Unit Price with VAT:185,55670 €