
10M40DDF484I7G | |
|---|---|
DigiKey Part Number | 544-10M40DDF484I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M40DDF484I7G |
Description | IC FPGA/CPLD NV 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1290240 40000 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2500 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 1290240 | |
Number of I/O | 360 | |
Voltage - Supply | 2.85V ~ 3.15V, 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,60000 € | 190,60 € |
| 25 | 160,10960 € | 4.002,74 € |
| Unit Price without VAT: | 190,60000 € |
|---|---|
| Unit Price with VAT: | 226,81400 € |

