
10M40DDF256I7G | |
|---|---|
DigiKey Part Number | 544-10M40DDF256I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M40DDF256I7G |
Description | IC FPGA/CPLD NV 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1290240 40000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2500 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 1290240 | |
Number of I/O | 178 | |
Voltage - Supply | 2.85V ~ 3.15V, 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,16000 € | 171,16 € |
| 25 | 143,76040 € | 3.594,01 € |
| Unit Price without VAT: | 171,16000 € |
|---|---|
| Unit Price with VAT: | 203,68040 € |

