MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40DAF672C8G

DigiKey Part Number
10M40DAF672C8G-ND
Manufacturer
Manufacturer Product Number
10M40DAF672C8G
Description
IC FPGA 500 I/O 672FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
10M40DAF672C8G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1290240
Mfr
Number of I/O
500
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2500
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
40000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40112,84125 €4.513,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,84125 €
Unit Price with VAT:134,28109 €